CDRH60D43RNP-6R8MC
image shown is a representation only
Description:
CDRH60D43R 6,8uH 3100mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC6,8U20%
Rutronik No.:
IND22444
Unit Pack:
1500
MOQ:
4500
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 3450 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 3100 mA
- R(DC)typ.
- 0.031 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.