CDRH5D28RHPNP-100MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
Best Choice
![SUMIDA CDRH5D28RHPNP-100MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh5d28rhpnp-100mc.jpg)
image shown is a representation only
Description:
CDRH5D28RH 10uH 1850mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND12780
Unit Pack:
2000
MOQ:
2000
package:
CDRH5D28RH
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1850 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 2450 mA
- R(DC)max.
- 0.093 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.9 mm
- Width
- 6 mm
- Height
- 2.8 mm
- Series
- CDRH5D28RH
- Automotive
- NO
- Package
- CDRH5D28RH
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.