CDRH5D28NP-820NC
image shown is a representation only
Description:
CDRH5D28NP 82uH 460mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC82U30%
Rutronik No.:
IND13584
Unit Pack:
2000
MOQ:
6000
package:
CDRH5D28
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 82 µH
- Mounting
- SMD
- Current rated
- 460 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.343 Ohm
- R(DC)max.
- 0.643 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5.7 mm
- Width
- 5.7 mm
- Height
- 2.8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.4 g
- Series
- CDRH5D28
- Automotive
- NO
- Package
- CDRH5D28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.