CDRH50D20T150NP-100MC
Description:
CDRH50D20T150NP 10uH 1,51A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND21005
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1510 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1410 mA
- R(DC)max.
- 0,144 Ohm
- Test frequency
- 0,01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2,2 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Series
- CDRH50D20
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.