CDRH4D28CLDNP-100PC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH4D28CLDNP-100PC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh4d28cldnp-100pc.jpg)
image shown is a representation only
Description:
CDRH4D28CLDNP 10uH 1,26A 25%
Supplier:
SUMIDA
Matchcode:
INDC10U25%
Rutronik No.:
IND13932
Unit Pack:
2000
MOQ:
4000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1800 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 900 mA
- R(DC)typ.
- 0.054 Ohm
- R(DC)max.
- 0.0675 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.9 mm
- Width
- 4.9 mm
- Height
- 3 mm
- Series
- CDRH4D28
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.