CDRH4D22NP-150NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH4D22NP-150NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh4d22np-150nc.jpg)
image shown is a representation only
Description:
CDRH4D22 15uH 680mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC15U30%
Rutronik No.:
IND18469
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 680 mA
- R(DC)typ.
- 0.098 Ohm
- R(DC)max.
- 0.127 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2.4 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH4D22
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.