CDRH4D22HPNP-820MC
image shown is a representation only
Description:
CDRH4D22R 82uH 400mA 20%
Supplier:
SUMIDA
Matchcode:
INDC82U20%
Rutronik No.:
IND14461
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 82 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.097 Ohm
- Test frequency
- 0.1 MHz
- Length
- 5 mm
- Width
- 5 mm
- Height
- 2.4 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH4D22HP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.