CDRH4D22HPNP-120MC
image shown is a representation only
Description:
CDRH4D22R 12uH 1100mA 20%
Supplier:
SUMIDA
Matchcode:
INDC12U20%
Rutronik No.:
IND14451
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 12 µH
- Mounting
- SMD
- Current rated
- 1100 mA
- Technology
- WIREWOUND
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4,7 mm
- Width
- 4,7 mm
- Height
- 2,2 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.