CDRH4D16NP-470MC
image shown is a representation only
Description:
CDRH4D16 47uH 440mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC47U20%
Rutronik No.:
IND12892
Unit Pack:
1000
MOQ:
4000
package:
CDRH4D16
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 470 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 440 mA
- R(DC)typ.
- 0.55 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.6 mm
- Width
- 4.6 mm
- Height
- 1.8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH4D16
- Automotive
- NO
- Package
- CDRH4D16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.