CDRH3D28NP-220NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH3D28NP-220NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh3d28np-220nc.jpg)
image shown is a representation only
Description:
CDRH3D28NP 22uH 550mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC22U30%
Rutronik No.:
IND13116
Unit Pack:
500
MOQ:
500
package:
CDRH3D28
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 740 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 550 mA
- R(DC)typ.
- 0.268 Ohm
- R(DC)max.
- 0.335 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.8 mm
- Width
- 3.8 mm
- Height
- 2.8 mm
- Series
- CDRH3D28
- Automotive
- NO
- Package
- CDRH3D28
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.