CDRH2D18B/HPNP-220MC


Description:
CDRH2D18BHP 22uH 580mA 20%
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND18845
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 580 mA
- R(DC)typ.
- 0.526 Ohm
- R(DC)max.
- 0.658 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3 mm
- Width
- 3 mm
- Height
- 2.1 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.