CDRH2D09NP-6R8MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH2D09NP-6R8MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh2d09np-6r8mc.jpg)
image shown is a representation only
Description:
CDRH2D09 OBSOLETE LTB:15Dec2021
Supplier:
SUMIDA
Matchcode:
INDC6,8U25%
Rutronik No.:
IND14277
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 530 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 240 mA
- R(DC)typ.
- 0.34 Ohm
- R(DC)max.
- 0.425 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 3.2 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.028 g
- Series
- CDRH2D09
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.