CDRH125L125NP-100MC
image shown is a representation only
Description:
CDRH125 10uH 5200mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND12734
Unit Pack:
500
MOQ:
3500
package:
CDRH125L
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 5300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 5200 mA
- R(DC)typ.
- 0,02 Ohm
- R(DC)max.
- 0,025 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Series
- CDRH125L
- Automotive
- AEC-Q(200)
- Package
- CDRH125L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.