CDRH105RNP-220NC


image shown is a representation only
Description:
CDRH105RNP 22uH 2900mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC22U30%
Rutronik No.:
IND13452
Unit Pack:
500
MOQ:
500
package:
CDRH105R
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2900 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 2950 mA
- R(DC)typ.
- 0,047 Ohm
- R(DC)max.
- 0,061 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,5 mm
- Width
- 10,3 mm
- Height
- 5,1 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 1,8 g
- Series
- CDRH105R
- Automotive
- NO
- Package
- CDRH105R
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.