CDRH104RT125NP-6R8PC
Description:
CDRH104RT125 6,8uH 5,0A 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC6,8U20%
Rutronik No.:
IND18410
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 5000 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 5800 mA
- R(DC)typ.
- 0.0205 Ohm
- R(DC)max.
- 0.0256 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10 mm
- Width
- 10.2 mm
- Height
- 3.8 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.