CDRH103RNP-0R8NC-B
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDRH103RNP-0R8NC-B](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdrh103rnp-0r8nc-b.jpg)
image shown is a representation only
Description:
CDRH103R 0,8uH 8300mA 30% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,8U30%
Rutronik No.:
IND15744
Unit Pack:
1000
MOQ:
4000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.8 µH
- Mounting
- SMD
- Current rated
- 8300 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 11200 mA
- R(DC)typ.
- 0.0044 Ohm
- R(DC)max.
- 0.0057 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Pitch
- 10.2 mm
- Length
- 10 mm
- Height
- 2.8 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDRH103R
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.