CDR6D28MNNP-100NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDR6D28MNNP-100NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdr6d28mnnp-100nc.jpg)
image shown is a representation only
Description:
CDR6D28MN 10uH 1800mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC10U25%
Rutronik No.:
IND15050
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1800 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 2000 mA
- R(DC)typ.
- 0.071 Ohm
- R(DC)max.
- 0.0888 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.8 mm
- Width
- 6.8 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 0.35 g
- Series
- CDR6D28MN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.