CDR63BNP-220MC
image shown is a representation only
Description:
CDR63B 22uH 760mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC22U20%
Rutronik No.:
IND15035
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 760 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,32 Ohm
- Length
- 6,5 mm
- Width
- 5,9 mm
- Height
- 3,5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- SFR
- 23,1 MHz
- Series
- CDR63B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.