CDR10D48MNNP-330NC


image shown is a representation only
Description:
CDR10D48MN 33uH 2100mA 25% WWT
Supplier:
SUMIDA
Matchcode:
INDC33U30%
Rutronik No.:
IND13090
Unit Pack:
500
MOQ:
2000
package:
CDR10D48
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 2100 mA
- Tolerance
- 25 %
- Technology
- WIREWOUND
- Current sat.
- 2500 mA
- R(DC)typ.
- 0,07 Ohm
- R(DC)max.
- 0,09 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10 mm
- Width
- 10 mm
- Height
- 4,8 mm
- T(A)min
- -40 °C
- T(A)max
- 105 °C
- Weight
- 1,8 g
- Series
- CDR10D48
- Automotive
- NO
- Package
- CDR10D48
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.