CDPH73NP-470NC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDPH73NP-470NC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdph73np-470nc.jpg)
image shown is a representation only
Description:
CDPH73NP OBSOLETE LTB:28Feb2019
Supplier:
SUMIDA
Matchcode:
INDC47U25/-20%
Rutronik No.:
IND13916
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 47 µH
- Mounting
- SMD
- Current rated
- 670 mA
- Tolerance
- +25/-20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.27 Ohm
- R(DC)max.
- 0.35 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7.3 mm
- Width
- 7.2 mm
- Height
- 3.6 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.6 g
- Series
- CDPH73
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.