CDPH28D11FNP-3R3MC


Description:
CDPH28D11F 3,3uH 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC3,3U20%
Rutronik No.:
IND18454
Unit Pack:
1
MOQ:
3000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Current rated
- 1420 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1140 mA
- R(DC)max.
- 0.128 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 3.2 mm
- Width
- 3 mm
- Height
- 1.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.