CDH74NP-331JC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA CDH74NP-331JC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-cdh74np-331jc.jpg)
image shown is a representation only
Description:
CDH74NP 330uH 400mA 5% WWT
Supplier:
SUMIDA
Matchcode:
INDC330U5%
Rutronik No.:
IND13124
Unit Pack:
1000
MOQ:
7000
package:
CDH74
Packaging:
REEL
- Inductance
- 330 µH
- Mounting
- SMD
- Current rated
- 400 mA
- Tolerance
- 5 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.24 Ohm
- R(DC)max.
- 1.55 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 8 mm
- Width
- 7.3 mm
- Height
- 5.2 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.7 g
- Series
- CDH74
- Automotive
- NO
- Package
- CDH74
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.