CDEP15D90T150NP-100MC125M
Description:
CDEP15D90 10uH 12A 20%
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND21446
Unit Pack:
100
MOQ:
200
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 12000 mA
- R(DC)max.
- 0,0079 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 15,5 mm
- Width
- 15,5 mm
- Height
- 10 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.