CDEP149NP-1R0MC-H


Description:
CDEP149 OBSOLETE LTB:15Dec2021
Supplier:
SUMIDA
Matchcode:
INDC1,0U20%
Rutronik No.:
IND17093
Unit Pack:
250
MOQ:
1000
Packaging:
REEL
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 30000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 26000 mA
- R(DC)typ.
- 1,3 Ohm
- R(DC)max.
- 1,6 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 15,2 mm
- Width
- 14,6 mm
- Height
- 9,5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Series
- CDEP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.