CDEP13D76T150NP-0R8MC-90
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
CDEP13D76T 0,8uH 20A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,8U20%
Rutronik No.:
IND19023
Unit Pack:
200
MOQ:
1200
Packaging:
INDIVIDUAL
- Inductance
- 0,8 µH
- Mounting
- SMD
- Current rated
- 20000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 27000 mA
- R(DC)typ.
- 0,00198 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 13,5 mm
- Width
- 13,5 mm
- Height
- 8 mm
- T(A)min
- -40 °C
- T(A)max
- 150 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.