CD43NP-330KC
image shown is a representation only
Description:
CD43NP 33uH 560mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC33U10%
Rutronik No.:
IND20329
Unit Pack:
1500
MOQ:
4500
Packaging:
REEL
- Inductance
- 33 µH
- Mounting
- SMD
- Current rated
- 560 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.54 Ohm
- Test frequency
- 2.52 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 4.8 mm
- Width
- 4.3 mm
- Height
- 3.5 mm
- T(A)min
- -40 °C
- T(A)max
- 100 °C
- Weight
- 0.165 g
- Series
- CD43
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Vietnam
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.