C2DEPIH80D90NP-3R3MC


Description:
C2DEPIH80 3,3uH 6,2A 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC3,3U20%
Rutronik No.:
IND21964
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Inductance
- 3.3 µH
- Mounting
- THT
- Current rated
- 6200 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 11300 mA
- R(DC)typ.
- 0.0107 Ohm
- R(DC)max.
- 0.0134 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 8 mm
- Width
- 8 mm
- Height
- 9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.