573 10 530 20
Description:
573 10 CMC 2x53mH 250mA 1,5kV
Supplier:
SUMIDA
Matchcode:
INDK2X53000U
Rutronik No.:
IND17813
Unit Pack:
2640
MOQ:
2640
Packaging:
REEL
- Inductance
- 53000X2 µH
- Mounting
- THT
- Current I
- 250 mA
- DCR
- 1.5 Ohm
- Tolerance
- +50/-30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 11.5 mm
- Width
- 10.5 mm
- Height
- 6.5 mm
- T(A)min
- 10 °C
- T(A)max
- 115 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.