573 05 120 00
Description:
573 05 2x3800uH 1600mA +50-30%
Supplier:
SUMIDA
Matchcode:
INDK2X3800U
Rutronik No.:
IND5542
Unit Pack:
144
MOQ:
5040
Packaging:
TRAY
- Inductance
- 3800X2 µH
- Mounting
- THT
- Current I
- 1600 mA
- DCR
- 0.04 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Length
- 32 mm
- Width
- 15.24 mm
- Height
- 31 mm
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- 573 05
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.