573 03 500 68
Description:
573 03 2x68000uH 400mA +50-30%
Supplier:
SUMIDA
Matchcode:
INDK2X68000U
Rutronik No.:
IND10258
Unit Pack:
960
MOQ:
100800
Packaging:
TRAY
- Inductance
- 68000X2 µH
- Mounting
- THT
- Current I
- 400 mA
- DCR
- 2.7 Ohm
- Enclosure type
- OPEN
- Tolerance
- +50/-30 %
- Technology
- WIREWOUND
- Length
- 19 mm
- Width
- 15.1 mm
- Height
- 14 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Weight
- 4.85 g
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- 573 03
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.