5516 181 44 51
Description:
5516 180nH 0,11A
Supplier:
SUMIDA
Matchcode:
INDC0,180U0603
Rutronik No.:
IND19629
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.18 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 110 mA
- Tolerance
- 5 %
- Technology
- LASERTRIMM
- R(DC)max.
- 6 Ohm
- Test frequency
- 800 MHz
- Enclosure type
- UNSHIELDED
- Length
- 0.8 mm
- Width
- 2 mm
- Height
- 0.7 mm
- Quality
- 25
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.