5516 056 84 51
Description:
5516 5,6nH 0,7A 0,2nH LTT
Supplier:
SUMIDA
Matchcode:
INDC0,0056U0603
Rutronik No.:
IND18450
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0056 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Current rated
- 700 mA
- Tolerance
- 0,2nH %
- Technology
- LASERTRIMM
- R(DC)max.
- 0.15 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 6000 MHz
- Quality
- 40
- Series
- 5516
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.