5516 015 8451


Description:
5516 1,5nH 1,5A 0,2nH LTT
Supplier:
SUMIDA
Matchcode:
INDC0,0015U0603
Rutronik No.:
IND18745
Unit Pack:
4000
MOQ:
8000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.0015 µH
- Mounting
- SMD
- Design size
- 0603 Inch
- Tolerance
- 0,2nH %
- Technology
- LASERTRIMM
- Current sat.
- 1500 mA
- R(DC)max.
- 30 Ohm
- Test frequency
- 100 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- Length
- 0.8 mm
- Width
- 0.8 mm
- Height
- 0.7 mm
- SFR
- 13000 MHz
- Quality
- 50
- Series
- 5516
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.