5503 472 12 00
Description:
5503 4,7uH 280mA 20% WWT
Supplier:
SUMIDA
Matchcode:
INDC4,7U1206
Rutronik No.:
IND19552
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4.7 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 280 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 2.2 Ohm
- Test frequency
- 7.9 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 170 MHz
- Quality
- 25
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.