5503 221 24 00
Description:
5503 220nH 430mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,22U1206
Rutronik No.:
IND17038
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 0.22 µH
- Mounting
- SMD
- Design size
- 1206 Inch
- Current rated
- 430 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.47 Ohm
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Quality
- 35
- Series
- 5503
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.