545 47 042 00


image shown is a representation only
Description:
545 47 EVD15 TRANSFORMER 5,6W
Supplier:
SUMIDA
Matchcode:
FETEVD15
Rutronik No.:
FETRA1456
Unit Pack:
800
MOQ:
2400
Packaging:
TRAY
- Mounting
- THT
- Design
- EVD15
- Topology
- FLYBACK
- Weight
- 23 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.