545 27 024 00
Description:
545 27 21,7uH 10000mA
Supplier:
SUMIDA
Matchcode:
INDS21,7U
Rutronik No.:
IND6244
Unit Pack:
288
MOQ:
1152
Packaging:
TRAY
- Inductance
- 21.7 µH
- Mounting
- THT
- Current rated
- 10000 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.016 Ohm
- Design
- VERTICAL
- Length
- 26.5 mm
- Width
- 23.5 mm
- Height
- 31 mm
- T(A)min
- 10 °C
- T(A)max
- 115 °C
- Series
- 545 27
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.