545 23 357 00
image shown is a representation only
Description:
545 23 EF16 10W 100kHz
Supplier:
SUMIDA
Matchcode:
FETEF16
Rutronik No.:
FETRA1403
Unit Pack:
616
MOQ:
4312
Packaging:
TRAY
- Mounting
- THT
- Power
- 10 VA
- Design
- EF16/4,7
- Switch frequenc
- 100 kHz
- Dielec.strength
- 3 kV
- Length
- 22 mm
- T(A)min
- -40 °C
- Height
- 19 mm
- T(A)max
- 115 °C
- Width
- 15 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.