543 03 032 00


Description:
543 OBSOLETE LTB: 30Sept21
Supplier:
SUMIDA
Matchcode:
INDCST543
Rutronik No.:
IND6425
Unit Pack:
660
MOQ:
2640
Packaging:
TRAY
- Inductance
- 12500 µH
- Mounting
- THT
- Turns Ratio
- 1:
- Enclosure type
- CASE HOLE
- Length
- 18.5 mm
- Width
- 13.5 mm
- Height
- 20.5 mm
- Diameter hole
- 5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Romania
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.