5408 472 24 00
Description:
5408 4700nH 90mA 10% WWT
Supplier:
SUMIDA
Matchcode:
INDC0,47U0805
Rutronik No.:
IND18994
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 4,7 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 90 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 3800 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 1 mm
- Width
- 2,8 mm
- Height
- 1,2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 150 MHz
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.