505 04 057 00


image shown is a representation only
Description:
505 04 NF-TRANSF EVD15
Supplier:
SUMIDA
Matchcode:
FETEVD15
Rutronik No.:
FETRA1015
Unit Pack:
1
MOQ:
630
Packaging:
REEL
- Mounting
- SMD
- Design
- EVD15
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.