503 05 903 00


image shown is a representation only
Description:
503 05 OBSOLETE !! LTB: 01Oct2025
Supplier:
SUMIDA
Matchcode:
FETRAIS0
Rutronik No.:
FETRA1462
Unit Pack:
1500
MOQ:
9000
Packaging:
REEL
- Mounting
- SMD
- Type
- TELECOM
- Turns ratio
- 1:1 1:1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- Romania
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.