503 00 013 00


image shown is a representation only
Description:
503 00 COUPLER TRANSFORMER 10dB
Supplier:
SUMIDA
Matchcode:
FETRAI503
Rutronik No.:
FETRA1717
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- Mounting
- SMD
- Type
- SIGNAL
- Length
- 6 mm
- Height
- 3.2 mm
- Width
- 5.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.