219 67 130 00


image shown is a representation only
Description:
219 67 ROD CORE 10,5X42mm
Supplier:
SUMIDA
Matchcode:
FEST10,5X42
Rutronik No.:
FE1549
Unit Pack:
504
MOQ:
12600
Packaging:
BULK
- Core-type
- ROD
- Material
- FI130
- Automotive
- NO
- Outer diam.
- 10,5 mm
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 42 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85049011000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.