104CDMCCDS-150MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA 104CDMCCDS-150MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-104cdmccds-150mc.jpg)
image shown is a representation only
Description:
104CDMCC 15uH 6,3A 20%
Supplier:
SUMIDA
Matchcode:
INDC15U20%
Rutronik No.:
IND16629
Unit Pack:
500
MOQ:
4000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 6300 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 7200 mA
- R(DC)typ.
- 40 Ohm
- R(DC)max.
- 45 Ohm
- Test frequency
- 0.1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 11.5 mm
- Width
- 10 mm
- Height
- 3.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 104CDMCC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.