0530CDMCCDS-3R3MC
![SUMIDA SUMIDA](https://www.rutronik24.com/images/logos/sumida_medium.png)
![SUMIDA 0530CDMCCDS-3R3MC](https://www.rutronik24.com/pim/supplier/sumida/medium/sumida-0530cdmccds-3r3mc.jpg)
image shown is a representation only
Description:
0530CDMCC 3,3uH 5,1A 20%
Supplier:
SUMIDA
Matchcode:
INDC3,3U20%
Rutronik No.:
IND16606
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3,3 µH
- Mounting
- SMD
- Current rated
- 5100 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 8000 mA
- R(DC)typ.
- 0,032 Ohm
- R(DC)max.
- 0,038 Ohm
- Test frequency
- 0,1 MHz
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 5,4 mm
- Width
- 5,2 mm
- Height
- 2,8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- 0530CDMCC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.