0530CDMCCDS-100MC
Description:
0530CDMCC 10uH 2,8A 20%
Supplier:
SUMIDA
Matchcode:
INDC10U20%
Rutronik No.:
IND16610
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 2800 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- R(DC)typ.
- 0.11 Ohm
- Test frequency
- 0.1 MHz
- Design
- SHIELDED
- Length
- 5.4 mm
- Width
- 5.4 mm
- Height
- 2.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.