ZHUDE265
image shown is a representation only
Description:
UVC LED 265NM 200mW 2200mA 7,5V
Supplier:
STANLEY Electric
Matchcode:
ZHUDE265
Rutronik No.:
LEDUV1086
Unit Pack:
100
MOQ:
100
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- UVC
- Peak wavelength
- 265 nm
- Power
- 0.025 W
- Forward current
- 440 mA
- Forw.volt.min.
- 6.1 V
- Forw.volt.max.
- 8 V
- Radi. flux min.
- 15 mW
- Radi. flux max.
- 40 mW
- Voltage input
- 7 V
- Forward current
- 0.44 A
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 85 °C
- Wavelength min.
- 259 nm
- Wavelength max.
- 269 nm
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.