VYBG1102W-TR


Description:
CHIPLED 3216 GREEN >15MCD
Supplier:
STANLEY Electric
Matchcode:
VYBG1102W-TR
Rutronik No.:
LEDATV1916
Unit Pack:
2500
MOQ:
2500
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- GREEN
- Current I(F)
- 20 mA
- LxW
- 3,2x1,6 mm
- Height
- 1.5 mm
- Viewing angle
- 60 °
- Lum.inten.min.
- 15 mcd
- Lum.inten.max.
- 68 mcd
- Wavelength min.
- 562 nm
- Wavelength max.
- 565 nm
- Forw.volt.min.
- 2.1 V
- Forw.volt.max.
- 2.5 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.