VJDY1116P-4D33C-TR
image shown is a representation only
Description:
CHIPLED YELLOW 1608 1500MCD AEC
Supplier:
STANLEY Electric
Matchcode:
VJDY1116P-4D33C-TR
Rutronik No.:
LED25632
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- YELLOW
- Current I(F)
- 20 mA
- LxW
- 1,64x0,84 mm
- Height
- 1.26 mm
- Viewing angle
- 70 °
- Lum.inten.min.
- 1500 mcd
- Lum.inten.max.
- 3300 mcd
- Wavelength min.
- 590 nm
- Wavelength max.
- 592 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.5 V
- Forw.volt.typ.
- 2.1 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 1.85 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.